Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

CL10B104KA8NNND | |
|---|---|
DigiKey Part Number | CL10B104KA8NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B104KA8NNND |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KA8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B104JB8NNNC | Samsung Electro-Mechanics | 1 182 286 | 1276-1033-1-ND | 2,10000 Kč | Upgrade |
| CL10B104KB8NFNC | Samsung Electro-Mechanics | 393 353 | 1276-1934-1-ND | 2,10000 Kč | Upgrade |
| CL10B104KB8NNNC | Samsung Electro-Mechanics | 10 152 871 | 1276-1000-1-ND | 2,10000 Kč | Upgrade |
| CL10B104KB8NNND | Samsung Electro-Mechanics | 80 995 | 1276-CL10B104KB8NNNDCT-ND | 2,10000 Kč | Upgrade |
| CL10B104KB8NNNL | Samsung Electro-Mechanics | 2 015 653 | 1276-CL10B104KB8NNNLCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,10148 Kč | 5 074,00 Kč |
| Unit Price without VAT: | 0,10148 Kč |
|---|---|
| Unit Price with VAT: | 0,12279 Kč |





