
CL10B104KB8NNNL | |
|---|---|
DigiKey Part Number | 1276-CL10B104KB8NNNLTR-ND - Tape & Reel (TR) 1276-CL10B104KB8NNNLCT-ND - Cut Tape (CT) 1276-CL10B104KB8NNNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KB8NNNL |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KB8NNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 50 | 0,37800 Kč | 18,90 Kč |
| 100 | 0,32130 Kč | 32,13 Kč |
| 500 | 0,22678 Kč | 113,39 Kč |
| 1 000 | 0,19759 Kč | 197,59 Kč |
| 2 500 | 0,16714 Kč | 417,85 Kč |
| 5 000 | 0,14883 Kč | 744,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12630 Kč | 1 894,50 Kč |
| 30 000 | 0,11530 Kč | 3 459,00 Kč |
| 45 000 | 0,10980 Kč | 4 941,00 Kč |
| 75 000 | 0,10371 Kč | 7 778,25 Kč |
| 105 000 | 0,10015 Kč | 10 515,75 Kč |
| 150 000 | 0,09673 Kč | 14 509,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

