
GJM15-KIT-DE-2 | |
|---|---|
DigiKey Part Number | 490-12158-ND |
Manufacturer | |
Manufacturer Product Number | GJM15-KIT-DE-2 |
Description | CAP KIT CER 5.1PF-47PF 1260PCS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 5.1pF ~ 47pF 50V Surface Mount, MLCC 1260 Pieces (63 Values - 20 Each) |
EDA/CAD Models | GJM15-KIT-DE-2 Models |
Category | Voltage - Rated 50V |
Manufacturer Murata Electronics | Tolerance ±0.1pF, ±5% |
Series | Applications RF, Microwave, High Frequency |
Packaging Book | Features High Q, Low Loss |
Part Status Active | Quantity 1260 Pieces (63 Values - 20 Each) |
Kit Type Ceramic | Packages Included 0402 (1005 Metric) |
Capacitance Range 5.1pF ~ 47pF | Base Product Number |
Mounting Type Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 619,58000 Kč | 1 619,58 Kč |
| 10 | 1 406,46700 Kč | 14 064,67 Kč |
| Unit Price without VAT: | 1 619,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 959,69180 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| GJM1555C1H100JB01D | CAP CER 10PF 50V C0G/NP0 0402 | 20 |
| GJM1555C1H5R6BB01D | CAP CER 5.6PF 50V C0G/NP0 0402 | 20 |
| GJM1555C1H150JB01D | CAP CER 15PF 50V C0G/NP0 0402 | 20 |
| GJM1555C1H470JB01D | CAP CER 47PF 50V C0G/NP0 0402 | 20 |
| GJM1555C1H180JB01D | CAP CER 18PF 50V C0G/NP0 0402 | 20 |











