
GJM1555C1H180JB01D | |
|---|---|
DigiKey Part Number | 490-3119-2-ND - Tape & Reel (TR) 490-3119-1-ND - Cut Tape (CT) 490-3119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H180JB01D |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H180JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 50 | 0,95760 Kč | 47,88 Kč |
| 100 | 0,82940 Kč | 82,94 Kč |
| 500 | 0,61272 Kč | 306,36 Kč |
| 1 000 | 0,54616 Kč | 546,16 Kč |
| 2 500 | 0,47607 Kč | 1 190,17 Kč |
| 5 000 | 0,43394 Kč | 2 169,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38794 Kč | 3 879,40 Kč |
| 20 000 | 0,36029 Kč | 7 205,80 Kč |
| 30 000 | 0,34645 Kč | 10 393,50 Kč |
| 50 000 | 0,33111 Kč | 16 555,50 Kč |
| 70 000 | 0,32215 Kč | 22 550,50 Kč |
| 100 000 | 0,31353 Kč | 31 353,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


