
Category | Style Multilayer |
Manufacturer TDK | Material - Core Non-Magnetic |
Series | Quantity 600 Pieces (30 Values - 20 Each) |
Packaging Case | Inductance Range 9.1nH ~ 150nH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,44000 Kč | 1 187,44 Kč |
| 10 | 1 031,42200 Kč | 10 314,22 Kč |
| Unit Price without VAT: | 1 187,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,80240 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MLG1005S15NJT000 | FIXED IND 15NH 400MA 550 MOHM | 20 |
| MLG1005SR10JT000 | FIXED IND 100NH 200MA 2 OHM SMD | 20 |
| MLG1005S24NJT000 | FIXED IND 24NH 350MA 700 MOHM | 20 |
| MLG1005S18NJT000 | FIXED IND 18NH 350MA 600 MOHM | 20 |









