Thin Film Resistor Kit 10 ~ 200 Ohm ±0.1% 1/20W Surface Mount 100 Pieces (10 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

764-1557-KIT

DigiKey Part Number
764-1557-KIT-ND
Manufacturer
Manufacturer Product Number
764-1557-KIT
Description
RES KIT 10-200 OHM 1/20W 100PCS
Customer Reference
Detailed Description
Thin Film Resistor Kit 10 ~ 200 Ohm ±0.1% 1/20W Surface Mount 100 Pieces (10 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/20W
Manufacturer
Vishay Dale Thin Film
Tolerance
±0.1%
Series
Features
RF, High Frequency, Wraparound Termination
Packaging
Book
Quantity
100 Pieces (10 Values - 10 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thin Film
Packages Included
0402 (1005 Metric)
Resistance (Ohms)
10 ~ 200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Book
QuantityUnit PriceExt Price
13 258,26000 Kč3 258,26 Kč
102 869,27200 Kč28 692,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3 258,26000 Kč
Unit Price with VAT:3 942,49460 Kč
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
FC0402E50R0BST0RES 50 OHM 0.1% 1/20W 040210
FC0402E25R0BST0RES 25 OHM 0.1% 1/20W 040210
FC0402E1000BST0RES 100 OHM 0.1% 1/20W 040210
FC0402E20R0BST0RES 20 OHM 0.1% 1/20W 040210
Show More