
FC0402E1000BST0 | |
|---|---|
DigiKey Part Number | 764-1317-2-ND - Tape & Reel (TR) 764-1317-1-ND - Cut Tape (CT) 764-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E1000BST0 |
Description | RES 100 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E1000BST0 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 25 | 35,05840 Kč | 876,46 Kč |
| 50 | 33,19360 Kč | 1 659,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,49070 Kč | 3 149,07 Kč |
| 200 | 29,94840 Kč | 5 989,68 Kč |
| 300 | 29,11933 Kč | 8 735,80 Kč |
| 500 | 28,14908 Kč | 14 074,54 Kč |
| 700 | 27,55387 Kč | 19 287,71 Kč |
| 1 000 | 26,95954 Kč | 26 959,54 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


