
FC0402E20R0BST0 | |
|---|---|
DigiKey Part Number | 764-1325-2-ND - Tape & Reel (TR) 764-1325-1-ND - Cut Tape (CT) 764-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E20R0BST0 |
Description | RES 20 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E20R0BST0 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 45,04100 Kč | 450,41 Kč |
| 25 | 41,82800 Kč | 1 045,70 Kč |
| 50 | 39,61480 Kč | 1 980,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,59690 Kč | 3 759,69 Kč |
| 200 | 35,77640 Kč | 7 155,28 Kč |
| 300 | 34,79790 Kč | 10 439,37 Kč |
| 500 | 33,65476 Kč | 16 827,38 Kč |
| 700 | 32,95396 Kč | 23 067,77 Kč |
| 1 000 | 32,25482 Kč | 32 254,82 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


