
LCS964MCS04020DB00 | |
|---|---|
DigiKey Part Number | 541-1979-ND |
Manufacturer | |
Manufacturer Product Number | LCS964MCS04020DB00 |
Description | RES KIT 47-221K 1/16W 3600PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 47 ~ 221k Ohm ±0.1% 1/16W Surface Mount 3600 Pieces (90 Values - 40 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 47 ~ 221k |
Manufacturer Vishay Dale | Power (Watts) 1/16W |
Series | Tolerance ±0.1% |
Packaging Book | Quantity 3600 Pieces (90 Values - 40 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 203,11000 Kč | 2 203,11 Kč |
| 10 | 1 913,19100 Kč | 19 131,91 Kč |
| Unit Price without VAT: | 2 203,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 665,76310 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| MCS04020D1003BE100 | RES 100K OHM 0.1% 1/16W 0402 | 40 |
| MCS04020D2213BE100 | RES 221K OHM 0.1% 1/16W 0402 | 40 |
| MCS04020D1001BE000 | RES 1K OHM 0.1% 1/16W 0402 | 40 |
| MCS04020D1002BE000 | RES 10K OHM 0.1% 1/16W 0402 | 40 |
| MCS04020D6192BE100 | RES 61.9K OHM 0.1% 1/16W 0402 | 40 |










