
MCS04020D1003BE100 | |
|---|---|
DigiKey Part Number | 749-1594-2-ND - Tape & Reel (TR) 749-1594-1-ND - Cut Tape (CT) 749-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1003BE100 |
Description | RES 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1003BE100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 50 | 6,10200 Kč | 305,10 Kč |
| 100 | 5,76820 Kč | 576,82 Kč |
| 250 | 5,36876 Kč | 1 342,19 Kč |
| 500 | 5,09748 Kč | 2 548,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,85264 Kč | 4 852,64 Kč |
| 2 000 | 4,63332 Kč | 9 266,64 Kč |
| 3 000 | 4,51625 Kč | 13 548,75 Kč |
| 5 000 | 4,38001 Kč | 21 900,05 Kč |
| 7 000 | 4,29688 Kč | 30 078,16 Kč |
| 10 000 | 4,21417 Kč | 42 141,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


