
RES KIT CFR25RS | |
|---|---|
DigiKey Part Number | 1712-RESKITCFR25RS-ND |
Manufacturer | |
Manufacturer Product Number | RES KIT CFR25RS |
Description | RS CFR25 RESISTOR KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Carbon Film Resistor Kit 1 ~ 10M Ohm 1/3W Through Hole 1720 Pieces (86 Values - 20 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 1 ~ 10M |
Manufacturer TE Connectivity Passive Product | Power (Watts) 1/3W |
Series | Quantity 1720 Pieces (86 Values - 20 Each) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Packages Included Axial |
Kit Type Carbon Film | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 445,20000 Kč | 7 445,20 Kč |
| 10 | 5 787,54700 Kč | 57 875,47 Kč |
| 25 | 5 340,67640 Kč | 133 516,91 Kč |
| Unit Price without VAT: | 7 445,20000 Kč |
|---|---|
| Unit Price with VAT: | 9 008,69200 Kč |











