
MCS04020D1002BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D1002BE000TR-ND - Tape & Reel (TR) 749-MCS04020D1002BE000CT-ND - Cut Tape (CT) 749-MCS04020D1002BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1002BE000 |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1002BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,83120 Kč | 45,78 Kč |
| 50 | 1,73020 Kč | 86,51 Kč |
| 100 | 1,63360 Kč | 163,36 Kč |
| 250 | 1,51604 Kč | 379,01 Kč |
| 500 | 1,43542 Kč | 717,71 Kč |
| 1 000 | 1,36130 Kč | 1 361,30 Kč |
| 5 000 | 1,21591 Kč | 6 079,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,16222 Kč | 11 622,20 Kč |
| 20 000 | 1,11643 Kč | 22 328,60 Kč |
| 30 000 | 1,09222 Kč | 32 766,60 Kč |
| 50 000 | 1,06422 Kč | 53 211,00 Kč |
| 70 000 | 1,04722 Kč | 73 305,40 Kč |
| 100 000 | 1,03038 Kč | 103 038,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


