47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H470JB01D

DigiKey Part Number
490-14446-2-ND - Tape & Reel (TR)
490-14446-1-ND - Cut Tape (CT)
490-14446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H470JB01D
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H470JB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,34400 Kč13,44 Kč
500,92820 Kč46,41 Kč
1000,80420 Kč80,42 Kč
5000,59256 Kč296,28 Kč
1 0000,52768 Kč527,68 Kč
2 5000,45960 Kč1 149,00 Kč
5 0000,41866 Kč2 093,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,37400 Kč3 740,00 Kč
20 0000,34710 Kč6 942,00 Kč
30 0000,33363 Kč10 008,90 Kč
50 0000,31872 Kč15 936,00 Kč
70 0000,31000 Kč21 700,00 Kč
100 0000,30161 Kč30 161,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč