22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A220JA16J

DigiKey Part Number
490-GCM1885C2A220JA16JTR-ND - Tape & Reel (TR)
490-GCM1885C2A220JA16JCT-ND - Cut Tape (CT)
490-GCM1885C2A220JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A220JA16J
Description
CAP CER 22PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A220JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A220JA16DMurata Electronics19 473490-4942-1-ND2,09000 KčParametric Equivalent
AC0603JRNPO0BN220YAGEO1 690311-3084-1-ND2,29000 KčParametric Equivalent
C0603C220J1GACAUTOKEMET75 103399-15987-1-ND2,29000 KčParametric Equivalent
CGA3E2C0G2A220J080AATDK31 500445-12324-1-ND3,13000 KčParametric Equivalent
GMT10CG220J100NT4Cal-Chip Electronics, Inc.8 0004713-GMT10CG220J100NT4CT-ND3,96000 KčParametric Equivalent
In-Stock: 4 087
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,85500 Kč8,55 Kč
500,57560 Kč28,78 Kč
1000,49430 Kč49,43 Kč
5000,35622 Kč178,11 Kč
1 0000,31367 Kč313,67 Kč
2 5000,26904 Kč672,60 Kč
5 0000,24226 Kč1 211,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,22520 Kč2 252,00 Kč
20 0000,20661 Kč4 132,20 Kč
30 0000,19731 Kč5 919,30 Kč
50 0000,18701 Kč9 350,50 Kč
70 0000,18099 Kč12 669,30 Kč
100 0000,17520 Kč17 520,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč