100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.36Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW32MH101XK2L

DigiKey Part Number
490-18059-2-ND - Tape & Reel (TR)
490-18059-1-ND - Cut Tape (CT)
490-18059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW32MH101XK2L
Description
CMC 100UH 100MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.36Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLW32MH101XK2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3.36Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1025,17700 Kč251,77 Kč
2523,29080 Kč582,27 Kč
5021,95980 Kč1 097,99 Kč
10020,70190 Kč2 070,19 Kč
25019,15352 Kč4 788,38 Kč
50018,06038 Kč9 030,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,29711 Kč24 445,67 Kč
3 00015,37033 Kč46 110,99 Kč
4 50014,85352 Kč66 840,84 Kč
7 50014,48862 Kč108 664,65 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč