
SZNUP2125WTT3G | |
|---|---|
DigiKey Part Number | 488-SZNUP2125WTT3GTR-ND - Tape & Reel (TR) 488-SZNUP2125WTT3GCT-ND - Cut Tape (CT) 488-SZNUP2125WTT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP2125WTT3G |
Description | TVS DIODE 24VWM 50VC SC703 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP2125WTT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Min) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,20330 Kč | 520,33 Kč |
| 500 | 3,93628 Kč | 1 968,14 Kč |
| 1 000 | 3,52745 Kč | 3 527,45 Kč |
| 2 000 | 3,18319 Kč | 6 366,38 Kč |
| 5 000 | 2,81016 Kč | 14 050,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,57950 Kč | 25 795,00 Kč |
| 20 000 | 2,38553 Kč | 47 710,60 Kč |
| 30 000 | 2,28673 Kč | 68 601,90 Kč |
| 50 000 | 2,19167 Kč | 109 583,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |









