
BH36AAW | |
---|---|
DigiKey Part Number | BH36AAW-ND |
Manufacturer | |
Manufacturer Product Number | BH36AAW |
Description | BATT HOLDER AA 6 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 6 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH36AAW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 6 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,24000 Kč | 81,24 Kč |
10 | 67,42700 Kč | 674,27 Kč |
50 | 59,20720 Kč | 2 960,36 Kč |
100 | 55,98270 Kč | 5 598,27 Kč |
300 | 51,22513 Kč | 15 367,54 Kč |
500 | 49,15296 Kč | 24 576,48 Kč |
1 000 | 46,47485 Kč | 46 474,85 Kč |
2 500 | 43,15709 Kč | 107 892,72 Kč |
5 000 | 40,80580 Kč | 204 029,00 Kč |
Unit Price without VAT: | 81,24000 Kč |
---|---|
Unit Price with VAT: | 98,30040 Kč |