Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



URB2415YMD-15WR3 | |
|---|---|
DigiKey Part Number | 2725-URB2415YMD-15WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2415YMD-15WR3 |
Description | DC DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | URB2415YMD-15WR3 Models |
Category | Current - Output (Max) 1A |
Manufacturer Mornsun America, LLC | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15DMW_1215S1.5 | GAPTEC Electronic | 0 | 3182-15DMW_1215S1.5-ND | 690,70158 Kč | Similar |
| 15DMW_2415S1.5 | GAPTEC Electronic | 0 | 3182-15DMW_2415S1.5-ND | 656,15421 Kč | Similar |
| 15DMWE_1215S1.5 | GAPTEC Electronic | 0 | 3182-15DMWE_1215S1.5-ND | 416,95421 Kč | Similar |
| 15DMWE_2415S1.5 | GAPTEC Electronic | 0 | 3182-15DMWE_2415S1.5-ND | 455,87000 Kč | Similar |
| 15DMWE4_2415S1.5 | GAPTEC Electronic | 3 | 3182-15DMWE4_2415S1.5-ND | 460,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |













