
MGFS152415-R | |
|---|---|
DigiKey Part Number | MGFS152415-R-ND |
Manufacturer | |
Manufacturer Product Number | MGFS152415-R |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS152415-R Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,78000 Kč | 996,78 Kč |
| Unit Price without VAT: | 996,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,10380 Kč |

