Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DMWE_2415S1.5

DigiKey Part Number
3182-15DMWE_2415S1.5-ND
Manufacturer
Manufacturer Product Number
15DMWE_2415S1.5
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output
Type
Isolated Module
Operating Temperature
-40°C ~ 95°C (With Derating)
Number of Outputs
1
Efficiency
91%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1455,87000 Kč455,87 Kč
5438,90000 Kč2 194,50 Kč
19425,29789 Kč8 080,66 Kč
38418,38526 Kč15 898,64 Kč
57414,39368 Kč23 620,44 Kč
114407,64482 Kč46 471,51 Kč
266399,53669 Kč106 276,76 Kč
513393,35435 Kč201 790,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:455,87000 Kč
Unit Price with VAT:551,60270 Kč