
AM15CW-2415SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM15CW-2415SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-2415SLPZ |
Description | 9~36VAC 15VDC 1A 15W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP |
Current - Output (Max) 1A | Approval Agency CE |
Power (Watts) 15 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,14000 Kč | 369,14 Kč |
| 5 | 355,37000 Kč | 1 776,85 Kč |
| 10 | 349,63800 Kč | 3 496,38 Kč |
| 25 | 342,15000 Kč | 8 553,75 Kč |
| 50 | 336,58960 Kč | 16 829,48 Kč |
| 100 | 331,11540 Kč | 33 111,54 Kč |
| 250 | 324,00164 Kč | 81 000,41 Kč |
| 500 | 318,71436 Kč | 159 357,18 Kč |
| Unit Price without VAT: | 369,14000 Kč |
|---|---|
| Unit Price with VAT: | 446,65940 Kč |

