Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Eaton EPM Isolated DC-DC Converters

EPM25361V-15R-1R0S

DigiKey Part Number
283-EPM25361V-15R-1R0S-ND
Manufacturer
Manufacturer Product Number
EPM25361V-15R-1R0S
Description
DC DC CONV 15W 9-36VIN 15VOUT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EPM25361V-15R-1R0S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1606,63000 Kč606,63 Kč
5584,03800 Kč2 920,19 Kč
10574,54700 Kč5 745,47 Kč
25562,25080 Kč14 056,27 Kč
60550,72150 Kč33 043,29 Kč
120541,75017 Kč65 010,02 Kč
300530,10220 Kč159 030,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:606,63000 Kč
Unit Price with VAT:734,02230 Kč