
15DMW_2415S1.5 | |
|---|---|
DigiKey Part Number | 3182-15DMW_2415S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DMW_2415S1.5 |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 656,15421 Kč | 12 466,93 Kč |
| Unit Price without VAT: | 656,15421 Kč |
|---|---|
| Unit Price with VAT: | 793,94659 Kč |

