Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4558DQ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-1304-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4558DQ-AEC1-LF-P |
Description | IC REG BUCK ADJ 1A 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,29464 Kč | 25 647,32 Kč |
| 1 000 | 49,89671 Kč | 49 896,71 Kč |
| 1 500 | 49,19666 Kč | 73 794,99 Kč |
| 2 500 | 48,42115 Kč | 121 052,88 Kč |
| 3 500 | 47,96796 Kč | 167 887,86 Kč |
| Unit Price without VAT: | 51,29464 Kč |
|---|---|
| Unit Price with VAT: | 62,06651 Kč |











