Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4558DQ-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1805-2-ND - Tape & Reel (TR) 1589-1805-1-ND - Cut Tape (CT) 1589-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4558DQ-AEC1-LF-Z |
Description | IC REG BUCK ADJ 1A 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 10 | 61,55000 Kč | 615,50 Kč |
| 25 | 56,55720 Kč | 1 413,93 Kč |
| 100 | 51,07150 Kč | 5 107,15 Kč |
| 250 | 48,45456 Kč | 12 113,64 Kč |
| 500 | 46,87836 Kč | 23 439,18 Kč |
| 1 000 | 45,58020 Kč | 45 580,20 Kč |
| 2 500 | 44,20997 Kč | 110 524,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 43,38430 Kč | 216 921,50 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |











