Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4558DQ-AEC1-LF-Z

DigiKey Part Number
1589-1805-2-ND - Tape & Reel (TR)
1589-1805-1-ND - Cut Tape (CT)
1589-1805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4558DQ-AEC1-LF-Z
Description
IC REG BUCK ADJ 1A 10QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
52V
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1063,24600 Kč632,46 Kč
2558,11400 Kč1 452,85 Kč
10052,47400 Kč5 247,40 Kč
25049,78540 Kč12 446,35 Kč
50049,47548 Kč24 737,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00044,57548 Kč222 877,40 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč