MPQ4459DQT-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: 1,77514 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 8 257
Unit Price: 2,81000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,33322 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4459DQT-LF-Z

DigiKey Part Number
MPQ4459DQT-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4459DQT-LF-Z
Description
IC REG BUCK ADJ 1.5A 10TQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
Up to 4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00048,55300 Kč242 765,00 Kč
Manufacturers Standard Package
Unit Price without VAT:48,55300 Kč
Unit Price with VAT:58,74913 Kč