
MPL-AT2010-1R0 | |
|---|---|
DigiKey Part Number | 1589-MPL-AT2010-1R0TR-ND - Tape & Reel (TR) 1589-MPL-AT2010-1R0CT-ND - Cut Tape (CT) 1589-MPL-AT2010-1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AT2010-1R0 |
Description | FIXED IND 1UH 3.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 3.2 A 50mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 50mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 4.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 7,62440 Kč | 762,44 Kč |
| 1 000 | 6,27084 Kč | 6 270,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,91314 Kč | 11 826,28 Kč |
| 4 000 | 5,57607 Kč | 22 304,28 Kč |
| 6 000 | 5,38809 Kč | 32 328,54 Kč |
| 10 000 | 5,16053 Kč | 51 605,30 Kč |
| 14 000 | 5,01608 Kč | 70 225,12 Kč |
| 20 000 | 4,86746 Kč | 97 349,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






