
MP4459DQT-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1666-2-ND - Tape & Reel (TR) 1589-1666-1-ND - Cut Tape (CT) 1589-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4459DQT-LF-Z |
Description | IC REG BUCK ADJ 1.5A 10TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TQFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,34000 Kč | 513,40 Kč |
| 25 | 47,06080 Kč | 1 176,52 Kč |
| 100 | 42,34880 Kč | 4 234,88 Kč |
| 250 | 40,10284 Kč | 10 025,71 Kč |
| 500 | 39,51614 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,74868 Kč | 178 743,40 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |











