
MPL-AL6050-1R0 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL6050-1R0TR-ND - Tape & Reel (TR) 1589-MPL-AL6050-1R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-AL6050-1R0 |
Description | FIXED IND 1UH 16.2A 4.3 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 16.2 A 4.3mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.3mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 21A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,45649 Kč | 15 565,19 Kč |
| Unit Price without VAT: | 19,45649 Kč |
|---|---|
| Unit Price with VAT: | 23,54235 Kč |










