
MP8770CGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8770CGQ-PTR-ND - Tape & Reel (TR) 1589-MP8770CGQ-PCT-ND - Cut Tape (CT) 1589-MP8770CGQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8770CGQ-P |
Description | IC REG BUCK ADJ 8A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8770CGQ-P Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8770CGQ-Z | Monolithic Power Systems Inc. | 4 133 | 1589-MP8770CGQ-ZCT-ND | 43,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 34,76440 Kč | 869,11 Kč |
| 100 | 31,12530 Kč | 3 112,53 Kč |
| 250 | 29,39132 Kč | 7 347,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,34520 Kč | 14 172,60 Kč |
| 1 000 | 27,48449 Kč | 27 484,49 Kč |
| 1 500 | 27,05326 Kč | 40 579,89 Kč |
| 2 500 | 26,57557 Kč | 66 438,93 Kč |
| 3 500 | 26,29639 Kč | 92 037,36 Kč |
| 5 000 | 26,02803 Kč | 130 140,15 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |













