
MP8770CGQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP8770CGQ-ZTR-ND - Tape & Reel (TR) 1589-MP8770CGQ-ZCT-ND - Cut Tape (CT) 1589-MP8770CGQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8770CGQ-Z |
Description | IC REG BUCK ADJ 8A 16QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8770CGQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 25 | 29,26280 Kč | 731,57 Kč |
| 100 | 26,12150 Kč | 2 612,15 Kč |
| 250 | 24,62392 Kč | 6 155,98 Kč |
| 500 | 23,77394 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,72159 Kč | 108 607,95 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |








