


LTC2954IDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2954IDDB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2954IDDB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2954IDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2954IDDB-1#TRMPBF |
Description | IC PUSH BUTTON ON/OFF CTRLR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2954IDDB-1#TRMPBF Models |
Category | Current - Supply 6 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-DFN (3x2) |
Applications Push Button, On/Off Controller | Base Product Number |
Voltage - Supply 2.7V ~ 26.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 116,18200 Kč | 1 161,82 Kč |
| 25 | 107,54320 Kč | 2 688,58 Kč |
| 100 | 98,04600 Kč | 9 804,60 Kč |
| 250 | 95,09576 Kč | 23 773,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,78864 Kč | 45 394,32 Kč |
| 1 000 | 88,54164 Kč | 88 541,64 Kč |
| 1 500 | 87,41663 Kč | 131 124,95 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |












