
CD40109BPWR | |
|---|---|
DigiKey Part Number | 296-12163-2-ND - Tape & Reel (TR) 296-12163-1-ND - Cut Tape (CT) 296-12163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40109BPWR |
Description | IC XLTR VL UNIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40109BPWR Models |
Category | Voltage - VCCA 3 V ~ 18 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 18 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel Type Unidirectional | Supplier Device Package 16-TSSOP |
Number of Circuits 4 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 6,01636 Kč | 1 504,09 Kč |
| 500 | 5,74044 Kč | 2 870,22 Kč |
| 1 000 | 5,59009 Kč | 5 590,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,32625 Kč | 10 652,50 Kč |
| 4 000 | 5,17239 Kč | 20 689,56 Kč |
| 6 000 | 5,09538 Kč | 30 572,28 Kč |
| 10 000 | 5,01000 Kč | 50 100,00 Kč |
| 14 000 | 4,96012 Kč | 69 441,68 Kč |
| 20 000 | 4,91216 Kč | 98 243,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











