
DRV8306HRSMR | |
|---|---|
DigiKey Part Number | 296-51090-2-ND - Tape & Reel (TR) 296-51090-1-ND - Cut Tape (CT) 296-51090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8306HRSMR |
Description | IC MTR DRV MULTIPHAS 6-38V 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8306HRSMR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 38V |
Part Status Active | Voltage - Load 0V ~ 5.5V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 32-VQFN (4x4) |
Interface Hardwired (HW) | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8306HRSMT | Texas Instruments | 1 271 | 296-DRV8306HRSMTCT-ND | 65,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,11100 Kč | 381,11 Kč |
| 25 | 34,79800 Kč | 869,95 Kč |
| 100 | 31,15890 Kč | 3 115,89 Kč |
| 250 | 29,42240 Kč | 7 355,60 Kč |
| 500 | 28,62532 Kč | 14 312,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,44999 Kč | 79 349,97 Kč |
| 6 000 | 25,92928 Kč | 155 575,68 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |











