
SQ4940AEY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4940AEY-T1_GE3TR-ND - Tape & Reel (TR) SQ4940AEY-T1_GE3CT-ND - Cut Tape (CT) SQ4940AEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4940AEY-T1_GE3 |
Description | MOSFET 2N-CH 40V 8A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A 4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 741pF @ 20V | |
Power - Max | 4W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 100 | 16,25670 Kč | 1 625,67 Kč |
| 500 | 12,81844 Kč | 6 409,22 Kč |
| 1 000 | 11,71226 Kč | 11 712,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,51496 Kč | 26 287,40 Kč |
| 5 000 | 9,77520 Kč | 48 876,00 Kč |
| 7 500 | 9,39843 Kč | 70 488,22 Kč |
| 12 500 | 8,97517 Kč | 112 189,62 Kč |
| 17 500 | 8,82966 Kč | 154 519,05 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |






