
MPL-SE2512-1R0 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE2512-1R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-SE2512-1R0 |
Description | FIXED IND 1UH 3.4A 35 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Inductor 3.4 A 35mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,41158 Kč | 8 823,16 Kč |
| Unit Price without VAT: | 4,41158 Kč |
|---|---|
| Unit Price with VAT: | 5,33801 Kč |






