MPQ4459DQT-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: 43,31216 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 8 257
Unit Price: 68,45000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 48,55300 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4459DQT-LF-P

DigiKey Part Number
1589-1298-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4459DQT-LF-P
Description
IC REG BUCK ADJ 1.5A 10TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
Up to 4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50056,92894 Kč28 464,47 Kč
1 00055,39839 Kč55 398,39 Kč
1 50054,63189 Kč81 947,83 Kč
2 50053,78302 Kč134 457,55 Kč
3 50053,28657 Kč186 502,99 Kč
Manufacturers Standard Package
Unit Price without VAT:56,92894 Kč
Unit Price with VAT:68,88402 Kč