
MPQ4423GQ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4423GQ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4423GQ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4423GQ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4423GQ-AEC1-P |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4423GQ-AEC1-P Models |
Category | Voltage - Output (Max) 27V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 410kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-QFN (3x3) |
Voltage - Input (Max) 30V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4423GQ-P | Monolithic Power Systems Inc. | 3 480 | 1589-MP4423GQ-PCT-ND | 61,52000 Kč | Parametric Equivalent |
| MP4423GQ-Z | Monolithic Power Systems Inc. | 145 | 1589-1663-1-ND | 54,02000 Kč | Parametric Equivalent |
| MPQ4423GQ-AEC1-Z | Monolithic Power Systems Inc. | 5 487 | 1589-1792-1-ND | 72,37000 Kč | Parametric Equivalent |
| MPQ4423GQ-P | Monolithic Power Systems Inc. | 957 | 1589-MPQ4423GQ-PCT-ND | 71,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 60,14700 Kč | 601,47 Kč |
| 25 | 55,25040 Kč | 1 381,26 Kč |
| 100 | 49,85510 Kč | 4 985,51 Kč |
| 250 | 47,28192 Kč | 11 820,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,73110 Kč | 22 865,55 Kč |
| 1 000 | 44,45496 Kč | 44 454,96 Kč |
| 1 500 | 43,81587 Kč | 65 723,80 Kč |
| 2 500 | 43,10790 Kč | 107 769,75 Kč |
| 3 500 | 42,69407 Kč | 149 429,25 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |






