
MPQ4423GQ-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4423GQ-PTR-ND - Tape & Reel (TR) 1589-MPQ4423GQ-PCT-ND - Cut Tape (CT) 1589-MPQ4423GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4423GQ-P |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4423GQ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 27V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 54,05700 Kč | 540,57 Kč |
| 25 | 49,58600 Kč | 1 239,65 Kč |
| 100 | 44,66620 Kč | 4 466,62 Kč |
| 250 | 42,31916 Kč | 10 579,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,90472 Kč | 20 452,36 Kč |
| 1 000 | 39,74078 Kč | 39 740,78 Kč |
| 1 500 | 39,15801 Kč | 58 737,01 Kč |
| 2 500 | 38,51210 Kč | 96 280,25 Kč |
| 3 500 | 38,13452 Kč | 133 470,82 Kč |
| 5 000 | 37,77144 Kč | 188 857,20 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |






