
MPQ4423GQ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1792-2-ND - Tape & Reel (TR) 1589-1792-1-ND - Cut Tape (CT) 1589-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4423GQ-AEC1-Z |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4423GQ-AEC1-Z Models |
Category | Voltage - Output (Max) 27V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 410kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-QFN (3x3) |
Voltage - Input (Max) 30V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 54,43300 Kč | 544,33 Kč |
| 25 | 49,94480 Kč | 1 248,62 Kč |
| 100 | 44,98950 Kč | 4 498,95 Kč |
| 250 | 42,62948 Kč | 10 657,37 Kč |
| 500 | 42,11976 Kč | 21 059,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,05453 Kč | 190 272,65 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |






