Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4423GQ-Z

DigiKey Part Number
1589-1663-2-ND - Tape & Reel (TR)
1589-1663-1-ND - Cut Tape (CT)
1589-1663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4423GQ-Z
Description
IC REG BUCK ADJ 3A 8QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Datasheet
 Datasheet
EDA/CAD Models
MP4423GQ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
27V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
410kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (3x3)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP4423GQ-PMonolithic Power Systems Inc.3 4801589-MP4423GQ-PCT-ND61,52000 KčParametric Equivalent
MPQ4423GQ-AEC1-PMonolithic Power Systems Inc.4281589-MPQ4423GQ-AEC1-PCT-ND79,88000 KčParametric Equivalent
MPQ4423GQ-AEC1-ZMonolithic Power Systems Inc.5 4871589-1792-1-ND72,37000 KčParametric Equivalent
MPQ4423GQ-PMonolithic Power Systems Inc.9571589-MPQ4423GQ-PCT-ND71,95000 KčParametric Equivalent
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,02000 Kč54,02 Kč
1040,16800 Kč401,68 Kč
2536,69720 Kč917,43 Kč
10032,89330 Kč3 289,33 Kč
25031,07720 Kč7 769,30 Kč
50030,31346 Kč15 156,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00027,55871 Kč137 793,55 Kč
Manufacturers Standard Package
Unit Price without VAT:54,02000 Kč
Unit Price with VAT:65,36420 Kč