
MPQ2242GDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2242GDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2242GDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2242GDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2242GDE-AEC1-P |
Description | 6V, 2A, CONFIGURABLE-FREQUENCY, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 2A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2242GDE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,78000 Kč | 75,78 Kč |
| 10 | 57,08800 Kč | 570,88 Kč |
| 25 | 52,40600 Kč | 1 310,15 Kč |
| 100 | 47,26780 Kč | 4 726,78 Kč |
| 250 | 44,81460 Kč | 11 203,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,33690 Kč | 21 668,45 Kč |
| 1 000 | 42,12021 Kč | 42 120,21 Kč |
| 1 500 | 41,51116 Kč | 62 266,74 Kč |
| 2 500 | 40,83616 Kč | 102 090,40 Kč |
| 3 500 | 40,44162 Kč | 141 545,67 Kč |
| 5 000 | 40,06232 Kč | 200 311,60 Kč |
| Unit Price without VAT: | 75,78000 Kč |
|---|---|
| Unit Price with VAT: | 91,69380 Kč |











