
74LV08PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-8410-2-ND - Tape & Reel (TR) 1727-8410-1-ND - Cut Tape (CT) 1727-8410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV08PW-Q100,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V ~ 0.8V | |
Input Logic Level - High | 0.9V ~ 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 6,39500 Kč | 63,95 Kč |
| 50 | 5,26580 Kč | 263,29 Kč |
| 100 | 4,91170 Kč | 491,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,93395 Kč | 9 834,88 Kč |
| 5 000 | 3,81618 Kč | 19 080,90 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |











