
AFBR-1634Z | |
|---|---|
DigiKey Part Number | 516-3601-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-1634Z |
Description | IC TXRX FIBER OPTIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 650nm 50MBd 3.135V ~ 3.465V, 4.75V ~ 5.25V 31 mA |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-1634Z Models |
Category | Data Rate 50MBd |
Manufacturer Broadcom Limited | Voltage - Supply 3.135V ~ 3.465V, 4.75V ~ 5.25V |
Packaging Tube | Current - Supply 31 mA |
Part Status Active | Applications General Purpose |
Wavelength 650nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,73000 Kč | 528,73 Kč |
| 40 | 382,08475 Kč | 15 283,39 Kč |
| 120 | 358,08942 Kč | 42 970,73 Kč |
| 520 | 334,55104 Kč | 173 966,54 Kč |
| Unit Price without VAT: | 528,73000 Kč |
|---|---|
| Unit Price with VAT: | 639,76330 Kč |











