
PBSS5320T-QR | |
|---|---|
DigiKey Part Number | 1727-PBSS5320T-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS5320T-QR |
Description | TRANS PNP 20V 2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 500mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30019 Kč | 6 900,57 Kč |
| 6 000 | 2,08990 Kč | 12 539,40 Kč |
| 9 000 | 1,98268 Kč | 17 844,12 Kč |
| 15 000 | 1,86217 Kč | 27 932,55 Kč |
| 21 000 | 1,79081 Kč | 37 607,01 Kč |
| 30 000 | 1,72142 Kč | 51 642,60 Kč |
| 75 000 | 1,57485 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 2,30019 Kč |
|---|---|
| Unit Price with VAT: | 2,78323 Kč |








