
MPL-AY1265-8R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY1265-8R2TR-ND - Tape & Reel (TR) 1589-MPL-AY1265-8R2CT-ND - Cut Tape (CT) 1589-MPL-AY1265-8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AY1265-8R2 |
Description | FIXED IND 8.2UH 11.5A 12.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Molded Inductor 11.5 A 12.5mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12.5mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 18A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 39,07700 Kč | 390,77 Kč |
| 100 | 32,13110 Kč | 3 213,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,03400 Kč | 14 017,00 Kč |
| 1 000 | 26,43795 Kč | 26 437,95 Kč |
| 1 500 | 25,54771 Kč | 38 321,56 Kč |
| 2 500 | 24,46998 Kč | 61 174,95 Kč |
| 3 500 | 23,78581 Kč | 83 250,34 Kč |
| 5 000 | 23,36028 Kč | 116 801,40 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |


