
MPQ4420HGJ-P | |
|---|---|
DigiKey Part Number | 1589-1293-2-ND - Tape & Reel (TR) 1589-1293-1-ND - Cut Tape (CT) 1589-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4420HGJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4420HGJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 56,73700 Kč | 567,37 Kč |
| 25 | 52,06680 Kč | 1 301,67 Kč |
| 100 | 46,93260 Kč | 4 693,26 Kč |
| 250 | 44,48384 Kč | 11 120,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,00810 Kč | 21 504,05 Kč |
| 1 000 | 41,79358 Kč | 41 793,58 Kč |
| 1 500 | 41,18548 Kč | 61 778,22 Kč |
| 2 500 | 40,51152 Kč | 101 278,80 Kč |
| 3 500 | 40,11770 Kč | 140 411,95 Kč |
| 5 000 | 39,73880 Kč | 198 694,00 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |






