
MPQ4420GJ-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4420GJ-PTR-ND - Tape & Reel (TR) 1589-MPQ4420GJ-PCT-ND - Cut Tape (CT) 1589-MPQ4420GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4420GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4420GJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 27V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4420GJ-P | Monolithic Power Systems Inc. | 185 | 1589-MP4420GJ-PCT-ND | 57,32000 Kč | Parametric Equivalent |
| MP9942AGJ-P | Monolithic Power Systems Inc. | 407 | 1589-MP9942AGJ-PCT-ND | 53,33000 Kč | Parametric Equivalent |
| MP9942AGJ-Z | Monolithic Power Systems Inc. | 1 556 | 1589-MP9942AGJ-ZCT-ND | 45,57000 Kč | Parametric Equivalent |
| MP9942GJ-P | Monolithic Power Systems Inc. | 703 | 1589-1244-1-ND | 53,33000 Kč | Parametric Equivalent |
| MPQ4420GJ-AEC1-P | Monolithic Power Systems Inc. | 490 | 1589-MPQ4420GJ-AEC1-PCT-ND | 74,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,56300 Kč | 505,63 Kč |
| 25 | 46,34680 Kč | 1 158,67 Kč |
| 100 | 41,69360 Kč | 4 169,36 Kč |
| 250 | 39,47540 Kč | 9 868,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,13950 Kč | 19 069,75 Kč |
| 1 000 | 37,03921 Kč | 37 039,21 Kč |
| 1 500 | 36,48837 Kč | 54 732,56 Kč |
| 2 500 | 35,87802 Kč | 89 695,05 Kč |
| 3 500 | 35,52130 Kč | 124 324,55 Kč |
| 5 000 | 35,17833 Kč | 175 891,65 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |






