
MPQ4420GJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4420GJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4420GJ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4420GJ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4420GJ-AEC1-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4420GJ-AEC1-P Models |
Category | Voltage - Output (Max) 27V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 410kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package TSOT-23-8 |
Voltage - Input (Max) 30V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4420GJ-P | Monolithic Power Systems Inc. | 185 | 1589-MP4420GJ-PCT-ND | 2,32000 Kč | Parametric Equivalent |
| MP9942AGJ-P | Monolithic Power Systems Inc. | 407 | 1589-MP9942AGJ-PCT-ND | 2,16000 Kč | Parametric Equivalent |
| MP9942AGJ-Z | Monolithic Power Systems Inc. | 1 556 | 1589-MP9942AGJ-ZCT-ND | 1,84000 Kč | Parametric Equivalent |
| MP9942GJ-P | Monolithic Power Systems Inc. | 703 | 1589-1244-1-ND | 2,16000 Kč | Parametric Equivalent |
| MPQ4420GJ-AEC1-Z | Monolithic Power Systems Inc. | 70 | 1589-MPQ4420GJ-AEC1-ZCT-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,96000 Kč | 559,60 Kč |
| 25 | 51,35280 Kč | 1 283,82 Kč |
| 100 | 46,27960 Kč | 4 627,96 Kč |
| 250 | 43,85896 Kč | 10 964,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,40042 Kč | 21 200,21 Kč |
| 1 000 | 41,19997 Kč | 41 199,97 Kč |
| 1 500 | 40,59893 Kč | 60 898,40 Kč |
| 2 500 | 39,93282 Kč | 99 832,05 Kč |
| 3 500 | 39,54361 Kč | 138 402,64 Kč |
| 5 000 | 39,16917 Kč | 195 845,85 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |





